Part Details for 983-3KE-N20 by TE Connectivity
Overview of 983-3KE-N20 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 983-3KE-N20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-3KE-N20
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COVER SS FOR RoHS: Compliant | 37 |
|
$47.4300 / $61.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.0800 / $92.3200 | Buy Now |
Part Details for 983-3KE-N20
983-3KE-N20 CAD Models
983-3KE-N20 Part Data Attributes:
|
983-3KE-N20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-3KE-N20
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |