983-6S28-42S7
Description: MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Overview of 983-6S28-42S7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 983-6S28-42S7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-983-6S28-42S7
Mouser Electronics Circular MIL Spec Connector 983 42C 42#16 SKT P LUG RoHS: Compliant 0
  • 16 $181.8900
  • 32 $175.3600
$175.3600 / $181.8900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $350.5100
  • 8 $215.7000
  • 12 $170.7600
  • 16 $167.3400
$167.3400 / $350.5100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 4 $350.5100
  • 8 $215.7000
  • 12 $170.7600
  • 16 $167.3400
$167.3400 / $350.5100 Buy Now

CAD Models for 983-6S28-42S7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 983-6S28-42S7 by TE Connectivity

983-6S28-42S7
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83723
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
CRIMP
Total Number of Contacts
42
Want to compare parts?
  1. 983-6S28-42S7
    TE Connectivity
    MIL Series Connector, 42 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 983-6S28-42S7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 983-6S28-42S7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 983-6S28-42S7 would you like to use for your alert(s)?
  • Please alert me when 983-6S28-42S7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 983-6S28-42S7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 983-6S28-42S7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 983-6S28-42S7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 983-6S28-42S7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 983-6S28-42S7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: