Part Details for 983353-000 by TE Connectivity
Overview of 983353-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 983353-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983353-000
|
Avnet Americas | TXR40AC45-1007BI - Trays (Alt: 983353-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$252.7796 / $304.1924 | Buy Now |
DISTI #
571-983353-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC45-1007BI RoHS: Compliant | 0 |
|
$288.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$274.6500 | Buy Now |
DISTI #
RYCTXR40AC45-1007BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1007BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC45-1007BI RoHS: Compliant | 0 |
|
$270.7100 / $688.5600 | Buy Now |
DISTI #
RYCTXR40AC45-1007BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1007BI | 0 |
|
Buy Now | |
DISTI #
983353-000
|
Avnet Abacus | (Alt: 983353-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC45-1007BI RoHS: Compliant | 0 |
|
$270.7100 / $688.5600 | Buy Now |
Part Details for 983353-000
983353-000 CAD Models
983353-000 Part Data Attributes
|
983353-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983353-000
TE Connectivity
CONN BACKSHELL ADPT SZ 11B SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |