Part Details for 98414-S06-44UB21LF by Amphenol Communications Solutions
Overview of 98414-S06-44UB21LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-44UB21LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 44 Position ,2.00mm (0.079in) Pitch. | |
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
98414-G06-30ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 98414-S06-44UB21LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0436
|
Newark | Minitek Shrouded Hdr Pol/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 98414-S06-44UB21LF RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.0900 | Buy Now |
DISTI #
98414-S06-44UB21LF-ND
|
DigiKey | CONN HEADER VERT 44POS 2MM Min Qty: 864 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6552 | Buy Now |