Part Details for 9842-1024 by Altech Corporation
Overview of 9842-1024 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-42LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 42 Positions - 2mm (0.079inch) - Vertical | |
98423-G61-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | |
98424-G52-46LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 9842-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0846
|
Newark | Obbn-B04-S100- -1232Vdc-60Ma |Altech 9842-1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,689.2800 / $1,892.9500 | Buy Now |
DISTI #
9842-1024-ND
|
DigiKey | OBBN-B04-S100- -1232VDC-60MA QD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,573.0700 | Buy Now |
DISTI #
845-98421024
|
Mouser Electronics | Proximity Sensors OBBN-B04-S100- -1232VDC-60mA | 0 |
|
$1,573.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,597.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,573.8300 / $1,663.3400 | Buy Now |
DISTI #
10105041
|
TestEquity LLC | Altech 9842-1024 OBBN-B04-S100- -1232VDC-60mA QD -CS0-NPNPNP-5mmBLIND-LASER | 0 |
|
$1,597.4200 | Buy Now |