Part Details for 9842LW.00305 by Belden Inc
Overview of 9842LW.00305 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800305018KYEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR, 1x3Pin, Full G/F, NY6T, Kink Tail, 5.84mm*2.54mm*3.05mm, Color-Black, Bag | |
10144700-305KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
G800305005KYEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,NY6T,With Kink,5.84mm*2.54mm*3.05mm |
Price & Stock for 9842LW.00305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9842LW.00305
|
TME | Wire, 2x2x24AWG, RS485, stranded, Cu, LSZH, chrome, 305m, CPR: Cca Min Qty: 5 | 0 |
|
$9.5100 / $15.6800 | RFQ |