Part Details for 9848 BK005 by Alpha Wire
Overview of 9848 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9848 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2061
|
Newark | Coaxial Cable, Rg-58/U, 100Ft, Black, Coaxial Cable Type:Rg58, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9848 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$316.8700 / $320.1000 | Buy Now |
DISTI #
9848BK005-ND
|
DigiKey | CABLE COAXIAL RG58 18AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$200.9480 / $232.8300 | Buy Now |
DISTI #
602-9848-100-BK
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$200.9400 / $232.8200 | Order Now |
DISTI #
70140812
|
RS | Coaxial Cable, RG58/U,18 AWG, BC, Solid, Braid Shld, TC, FPE Ins, Blk, PVC jkt, UL,0.195 | Alpha Wire 9848 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$225.6100 / $237.4900 | Buy Now |
DISTI #
2945753
|
Farnell | COAXIAL CABLE, RG58/U, 50 OHM, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$160.9098 | Buy Now |