Part Details for 985-GP-05 by Marathon Special Products
Overview of 985-GP-05 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985-GP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5937
|
Newark | Standard Terminal Block, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Pitch Spacing:15.88Mm, Rated Current:85A, Rated Voltage:600V, Product Range:-, No. Of Rows:2 Rohs Compliant: Yes |Marathon Special Products 985-GP-05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 | Buy Now |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 10 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
196 In Stock |
|
$15.6800 / $23.3000 | Buy Now |
|
Master Electronics | Conn Heavy Duty Terminal Blocks 10 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
196 In Stock |
|
$15.6800 / $23.3000 | Buy Now |