Part Details for 985-GP-10 by Marathon Special Products
Overview of 985-GP-10 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985-GP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5199
|
Newark | Terminal Block, Barrier, 10 Position, 18-4Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Pitch Spacing:15.88Mm, Rated Current:85A, Rated Voltage:600V, Product Range:985 Series Rohs Compliant: Yes |Marathon Special Products 985-GP-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$95.2600 | Buy Now |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 20 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
10 In Stock |
|
$64.8800 / $85.7600 | Buy Now |
DISTI #
77579016
|
Verical | Conn Heavy Duty Terminal Blocks 20 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 9 |
|
$112.8421 | Buy Now |
DISTI #
1608634
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 10POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.0019 / $41.4156 | Buy Now |
|
Master Electronics | Conn Heavy Duty Terminal Blocks 20 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
10 In Stock |
|
$64.8800 / $85.7600 | Buy Now |