Part Details for 985-GP-12 by Marathon Special Products
Overview of 985-GP-12 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for 985-GP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5205
|
Newark | Terminal Block, Barrier, 12 Position, 18-4Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Pitch Spacing:15.88Mm, Rated Current:85A, Rated Voltage:600V, Product Range:985 Series Rohs Compliant: Yes |Marathon Special Products 985-GP-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$35.9800 | Buy Now |
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
77 In Stock |
|
$34.6700 / $45.2300 | Buy Now |
|
Master Electronics | Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A RoHS: Compliant |
77 In Stock |
|
$34.6700 / $45.2300 | Buy Now |