Part Details for 985-GP-3 by Marathon Special Products
Overview of 985-GP-3 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985-GP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5195
|
Newark | Terminal Block, Barrier, 3 Position, 18-4Awg, No. Of Rows:2 Row, No. Of Positions:3Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Pitch Spacing:15.88Mm, Rated Current:85A, Rated Voltage:600V, Product Range:985 Series Rohs Compliant: Yes |Marathon Special Products 985-GP-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$12.4900 | Buy Now |
Part Details for 985-GP-3
985-GP-3 CAD Models
985-GP-3 Part Data Attributes:
|
985-GP-3
Marathon Special Products
Buy Now
|
Compare Parts:
985-GP-3
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |