Part Details for 985-GP-6 by Marathon Special Products
Overview of 985-GP-6 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985-GP-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5197
|
Newark | Terminal Block, Barrier, 6 Position, 18-4Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Pitch Spacing:15.88Mm, Rated Current:85A, Rated Voltage:600V, Product Range:985 Series Rohs Compliant: Yes |Marathon Special Products 985-GP-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$21.5500 / $23.3200 | Buy Now |