There are no models available for this part yet.
Overview of 98587-0014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 98587-0014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94M4409
|
Newark | Connector Contact, skt, crimp Terminal |Molex 98587-0014 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now | |
DISTI #
89C1393
|
Newark | Connector Contact, skt, crimp Terminal |Molex 98587-0014 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now | |
Onlinecomponents.com | HDX™ Crimp Terminal, Female, 0.635mm , AWG 20-24 (0.22-0.60mm², ), Tin (Sn) RoHS: Compliant |
140000 Partner Stock |
|
$0.0216 / $0.0264 | Buy Now | ||
DISTI #
985870014-MOL
|
TME | 98587-0014 Min Qty: 10000 | 140000 |
|
$0.0250 / $0.0292 | Buy Now | |
Chip 1 Exchange | INSTOCK | 182000 |
|
RFQ | |||
DISTI #
C1S516502459636
|
Chip1Stop | Contact SKT Crimp ST Cable Mount 20-24AWG HDX™ Reel RoHS: Compliant | 140000 |
|
$0.0246 / $0.0308 | Buy Now | |
Master Electronics | HDX™ Crimp Terminal, Female, 0.635mm , AWG 20-24 (0.22-0.60mm², ), Tin (Sn) RoHS: Compliant |
140000 Partner Stock |
|
$0.0216 / $0.0264 | Buy Now | ||
DISTI #
10199139
|
TestEquity LLC | Molex 98587-0014 HDX Crimp Terminal, Female, 0.635mm, AWG 20-24, Tin (Sn) | 140000 |
|
$0.0300 | Buy Now |
CAD Models for 98587-0014 by Molex
Part Data Attributes for 98587-0014 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
0.59 mm2
|