Part Details for 985GP06 (ALTERNATE: 784337 39420) by Marathon Special Products
Overview of 985GP06 (ALTERNATE: 784337 39420) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985GP06 (ALTERNATE: 784337 39420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193042
|
RS | Conn Term Blk Deadfront Dbl Row 6 .625 pitch 18-4 AWG 85A 600V phenolic | Marathon Special Products 985GP06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 807 |
|
$24.5200 / $31.8400 | Buy Now |