Part Details for 9863.2300 by Schurter Electronic Components
Overview of 9863.2300 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9863BCPZ-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte | |
AD9863BCPZRL-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte | |
5962-8986305YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for 9863.2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T8753
|
Newark | Transipillar Tpi/16.0/32.0/M6/I-I/Plastic Bag |Schurter 9863.2300 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6400 | Buy Now |
DISTI #
486-2416-ND
|
DigiKey | ROUND STANDOFF M6 NYLON 32MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
304 In Stock |
|
$0.9038 / $1.2200 | Buy Now |
DISTI #
9863.2300
|
Avnet Americas | TRANSIPILLAR TPI/16.0/32.0/M6/I-I - Bag (Alt: 9863.2300) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.8821 / $1.0343 | Buy Now |
DISTI #
693-9863.2300
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR TPI/ 16.0/32.0/M6/I-I RoHS: Compliant | 76 |
|
$0.9030 / $1.2200 | Buy Now |
DISTI #
70598519
|
RS | TRANSIPILLAR TPI/16.0/32.0/M6/I-I | Schurter 9863.2300 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | TRANSIPILLAR TPI/16.0/32.0/M6/I-I RoHS: Compliant | 0 |
|
$0.9470 / $1.2290 | Buy Now |
DISTI #
000000000005238456
|
Sager | Standoffs & Spacers TRANSIPILLAR TPI/ 16.0/32.0/M6/I-I Min Qty: 200 | 0 |
|
$0.9152 / $1.0300 | Buy Now |
|
Master Electronics | TRANSIPILLAR TPI/16.0/32.0/M6/I-I RoHS: Compliant | 0 |
|
$0.9470 / $1.2290 | Buy Now |
Part Details for 9863.2300
9863.2300 CAD Models
9863.2300 Part Data Attributes
|
9863.2300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9863.2300
Schurter Electronic Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |