Part Details for 986734-000 by TE Connectivity
Overview of 986734-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 986734-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4485
|
Newark | Wire Ducting&raceways Lv Gel Stub Splice |Energydivision Te Connectivity 986734-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$119.7200 / $148.6600 | Buy Now |
DISTI #
986734-000
|
Avnet Americas | GelCap Motor Connection Kit for 8AWG to 2AWG Cables 1000V - Bulk (Alt: 986734-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 5 Days Container: Bulk | 9 Factory Stock |
|
$51.0468 / $61.4292 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks Container: Box | 0Box |
|
$52.7600 | Buy Now |
DISTI #
RYCGELCAP-2(B5)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCGELCAP-2(B5) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory RoHS: Compliant |
8 In Stock |
|
$59.5100 / $94.5300 | Buy Now |
DISTI #
63011004
|
Verical | Cable Accessories Splice RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$107.8545 / $118.6073 | Buy Now |
DISTI #
69912995
|
Verical | Cable Accessories Splice RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$108.1500 | Buy Now |
DISTI #
RYCGELCAP-2(B5)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCGELCAP-2(B5) | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory RoHS: Compliant |
8 In Stock |
|
$59.5100 / $94.5300 | Buy Now |
Part Details for 986734-000
986734-000 CAD Models
986734-000 Part Data Attributes
|
986734-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
986734-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |