Part Details for 9869-1000 by Altech Corporation
Overview of 9869-1000 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 9869-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0892
|
Newark | Flat Sensor 140X205 F1 |Altech 9869-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,724.1000 / $1,931.9600 | Buy Now |
DISTI #
9869-1000-ND
|
DigiKey | SENSOR PROX INDUCTIVE FLAT F1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,642.5300 | Buy Now |
DISTI #
845-98691000
|
Mouser Electronics | Proximity Sensors FLAT SENSOR 140X205 F1 | 0 |
|
$1,636.4500 | Order Now |
DISTI #
71238326
|
RS | FLAT SENSOR 140X205 F1 | Altech Corp 9869-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,528.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,606.2600 / $1,697.6200 | Buy Now |
DISTI #
10105086
|
TestEquity LLC | Altech 9869-1000 Flat Sensor 140X205 F1 | 0 |
|
$1,630.3500 | Buy Now |