Part Details for 9869-1031 by Altech Corporation
Overview of 9869-1031 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-869LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 12P Right Angle Header, Solder To Board | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 9869-1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0894
|
Newark | Flat Sensor 140X205 F3 |Altech 9869-1031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,724.1000 / $1,931.9600 | Buy Now |
DISTI #
9869-1031-ND
|
DigiKey | SENSOR PROX INDUCTIVE FLAT F3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,642.5300 | Buy Now |
DISTI #
845-98691031
|
Mouser Electronics | Proximity Sensors FLAT SENSOR 140X205 F3 | 0 |
|
$1,636.4500 | Order Now |
DISTI #
71238328
|
RS | FLAT SENSOR 140X205 F3 | Altech Corp 9869-1031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,528.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,606.2600 / $1,697.6200 | Buy Now |
DISTI #
10105088
|
TestEquity LLC | Altech 9869-1031 Flat Sensor 140X205 F3 | 0 |
|
$1,630.3500 | Buy Now |