There are no models available for this part yet.
Overview of 9873 0605000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89873ANLGI8 | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider with Internal Termination | |
8S89873ANLGI | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider with Internal Termination | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE |
Price & Stock for 9873 0605000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R9491
|
Newark | 3 Fs Pr #20 Pp Pvc/ Chrome Rohs Compliant: Yes |Belden 9873 0605000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$24,680.0400 / $26,589.8100 | Buy Now | |
DISTI #
BEL6990-5000-ND
|
DigiKey | MULTI-PAIR 6COND 20AWG Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.8577 | Buy Now | |
DISTI #
566-98730605000
|
Mouser Electronics | Multi-Conductor Cables 3 FS PR #20 PP PVC RoHS: Compliant | 0 |
|
$24,420.8400 | Order Now |