There are no models available for this part yet.
Overview of 9873-0200 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 9873-0200 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0913
|
Newark | Iltr-Lo1-S40 -Nf-20250V |Altech 9873-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.7800 / $303.0700 | Buy Now | |
DISTI #
9873-0200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 400MA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.2800 | Buy Now | |
DISTI #
845-98730200
|
Mouser Electronics | Proximity Sensors ILTR-LO1-S40 -NF-20250V | 0 |
|
$233.7300 / $249.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$222.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.8000 / $241.4500 | Buy Now | ||
DISTI #
10105107
|
TestEquity LLC | Altech 9873-0200 ILTR-LO1-S40 -NF-20250V 400MA- -R-NDT -ACDC | 0 |
|
$222.0300 | Buy Now |