Part Details for 9874 060500 by Belden Inc
Overview of 9874 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9874 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6175
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Jacket Material:Perohs Compliant: Yes |Belden 9874 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,974.9000 / $5,359.8700 | Buy Now |
DISTI #
BEL5990-500-ND
|
DigiKey | MULTI-PAIR 12COND 20AWG Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.8959 | Buy Now |
DISTI #
566-9874-500-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 6PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,784.6900 | Order Now |
DISTI #
70005790
|
RS | Multiconductor Cable, 6Pr, 20AWG, 7x28, TC, PP ins, Foil, Chrome PVC jkt, AWM, CM | Belden 9874 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,880.3800 | RFQ |
DISTI #
9874.060500
|
TME | Wire, 6x2x20AWG, shielded,pairs shielded with Al-PET foil, PVC Min Qty: 2 | 0 |
|
$13.2800 / $21.2500 | RFQ |