-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3479
|
Newark | Automotive Connectors Nscc Rcpt Hsg 1.5 Wht 4P Rohs Compliant: Yes |Molex 98817-1040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$0.2750 / $0.6260 | Buy Now |
DISTI #
44W7881
|
Newark | Nscc Rcpt Hsg 1.5 Wht 4Ckt Rohs Compliant: Yes |Molex 98817-1040 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 | Buy Now |
DISTI #
71449778
|
RS | NSCC Rcpt Hsg 1.5 Wht 4Ckt | Molex Incorporated 98817-1040 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3850 | RFQ |
|
Onlinecomponents.com | Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
264 Partner Stock |
|
$0.1690 / $0.2772 | Buy Now |
DISTI #
65689553
|
Verical | Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount White Carton Min Qty: 247 Package Multiple: 1 | Americas - 264 |
|
$0.2540 | Buy Now |
DISTI #
Molex 98817-1040
|
PEI Genesis | AUTOMOTIVE CONNECTOR | 8771 |
|
Buy Now | |
DISTI #
3537086
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Each | 0 |
|
$0.2734 | Buy Now |
|
Master Electronics | Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
264 Partner Stock |
|
$0.1690 / $0.2772 | Buy Now |
DISTI #
10199169
|
TestEquity LLC | Molex 98817-1040 NSCC Single Part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire-to-Wire, 4 Circuits, White | 264 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98817-1040
Molex
Buy Now
|
Compare Parts:
98817-1040
Molex
|
Samacsys Manufacturer | Molex |