-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3481
|
Newark | Automotive Connectors Nscc Rcpt Hsg 1.5 Grn 4P |Molex 98817-1045 (Alternate Part Number: 822348760947 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 7625 |
|
$0.3480 | Buy Now |
DISTI #
538-98817-1045
|
Mouser Electronics | Automotive Connectors NSCC RCPT HSG 1.5 GRN 4P RoHS: Compliant | 6254 |
|
$0.2550 / $0.6100 | Buy Now |
DISTI #
71449780
|
RS | NSCC Rcpt Hsg 1.5 Grn 4Ckt | Molex Incorporated 98817-1045 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.4120 | RFQ |
|
Onlinecomponents.com | Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
7625 Partner Stock |
|
$0.1800 / $0.2690 | Buy Now |
DISTI #
4240266
|
Farnell | CONNECTOR HOUSING, RCPT, 4POS, 3.33MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 4000 |
|
$0.3513 | Buy Now |
DISTI #
2779915
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2704 / $0.5194 | Buy Now |
|
Master Electronics | Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
7625 Partner Stock |
|
$0.1800 / $0.2690 | Buy Now |
DISTI #
10199171
|
TestEquity LLC | Molex 98817-1045 NSCC Single Part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire-to-Wire, 4 Circuits, Green | 7625 |
|
$0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98817-1045
Molex
Buy Now
|
Compare Parts:
98817-1045
Molex
|
Samacsys Manufacturer | Molex |