-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104898-HMC394LP4 | Analog Devices | HMC394LP4 Evaluation PCB | |
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7884
|
Newark | Nscc Rcpt Hsg 1.5 Gry 4Ckt |Molex 98817-1048 RoHS: Not Compliant Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
538-98817-1048
|
Mouser Electronics | Automotive Connectors NSCC RCPT HSG 1.5 GRY 4P RoHS: Compliant | 8400 |
|
$0.2320 / $0.2700 | Buy Now |
DISTI #
71449781
|
RS | NSCC Rcpt Hsg 1.5 Gry 4Ckt | Molex Incorporated 98817-1048 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.4120 | RFQ |
|
Onlinecomponents.com | NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 4 Circuits, Gray RoHS: Compliant |
8400 Partner Stock |
|
$0.1836 / $0.2744 | Buy Now |
DISTI #
98817-1048
|
TTI | Automotive Connectors NSCC RCPT HSG 1.5 GRY 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 8400 Package Multiple: 8400 Container: Each | Americas - 0 |
|
$0.2350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10920 |
|
RFQ | |
|
Master Electronics | NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 4 Circuits, Gray RoHS: Compliant |
8400 Partner Stock |
|
$0.1836 / $0.2744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98817-1048
Molex
Buy Now
|
Compare Parts:
98817-1048
Molex
|
Samacsys Manufacturer | Molex |