Part Details for 9883-3033 by Altech Corporation
Overview of 9883-3033 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0549/883 | Rochester Electronics LLC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, PACKAGE-20 | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 9883-3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0920
|
Newark | Ipsl, pnp,10-60Vdc,400Ma, f |Altech 9883-3033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1300 / $187.2500 | Buy Now |
DISTI #
9883-3033-ND
|
DigiKey | SENSOR PROX INDUCTIVE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6000 | Buy Now |
DISTI #
845-98833033
|
Mouser Electronics | Proximity Sensors IPSL,PNP,10-60VDC,400mA,F | 0 |
|
$139.7100 / $151.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$126.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.5000 / $156.2200 | Buy Now |
DISTI #
10105114
|
TestEquity LLC | Altech 9883-3033 IPSL,PNP,10-60VDC,400mA,F NO/NC,SD20,NPT | 0 |
|
$153.3000 | Buy Now |