Part Details for 9886 0101000 by Belden Inc
Overview of 9886 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9886 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6132
|
Newark | 6 Shld Pr #20 Pp Hdpe/ Black Rohs Compliant: Yes |Belden 9886 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 12000 |
|
$19,476.9200 / $20,984.0600 | Buy Now |
DISTI #
BEL6003-1000-ND
|
DigiKey | MULTI-PAIR 12COND 20AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.2221 | Buy Now |
DISTI #
566-9886-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 6PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$18,732.2600 | Order Now |
DISTI #
71815221
|
RS | Multiconductor Cable, 6C, 20AWG, 10x30, TC, PP ins, Foil, Black HDPE jkt, CE | Belden 9886 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$20,520.3200 | RFQ |