Part Details for 9899 010500 by Belden Inc
Overview of 9899 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9899-A | Coilcraft Inc | RF Transformer, 0.26MHz Min, 930MHz Max | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink |
Price & Stock for 9899 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6364
|
Newark | Test Prod Wire, 500Ft 18Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:80°C, Voltage Rating:5Kv Rohs Compliant: Yes |Belden 9899 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,082.8500 / $1,166.6400 | Buy Now |
DISTI #
BEL1236-500-ND
|
DigiKey | TEST LEAD 18AWG 5000V BLACK Min Qty: 500 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$1.6199 / $1.9235 | Buy Now |
DISTI #
566-9899-500-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$911.2800 / $988.6300 | Order Now |
DISTI #
70004137
|
RS | Hook-Up Wire, 18 AWG, 65x36, TC, Black PVC Ins, 80C, 5000V, 9899 Series | Belden 9899 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 4 |
|
$1,028.1800 | Buy Now |