Part Details for 989B by Philmore
Overview of 989B by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC989B-A | Analog Devices | LTC3872ETS8 Demo Board - 2.75V | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for 989B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC M ST Cable Mount Gold Bulk RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $2.6600 | Buy Now |
|
Master Electronics | Conn BNC M ST Cable Mount Gold Bulk RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $2.6600 | Buy Now |