There are no models available for this part yet.
Overview of 99-0617-00-06 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70617SEHVF | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
ISL70617SEHF/PROTO | Renesas Electronics Corporation | 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver | |
RJE0617JSP-00#J0 | Renesas Electronics Corporation | –60V, –1.5A, P Channel Thermal FET Power Switching |
Price & Stock for 99-0617-00-06 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC4361
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:678 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Material:Nylon Rohs Compliant: Yes |Binder 99-0617-00-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.5400 / $8.3900 | Buy Now | |
Onlinecomponents.com | Bayonet Male cable connector, Contacts: 6, 3.0-6.0mm, unshielded, solder, IP40 RoHS: Compliant |
76 In Stock |
|
$4.0000 / $8.3200 | Buy Now | ||
CDM Electronics | Male plug 4-6mm DIN Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | Bayonet Male cable connector, Contacts: 6, 3.0-6.0mm, unshielded, solder, IP40 RoHS: Compliant |
76 In Stock |
|
$4.0000 / $8.3200 | Buy Now |