Part Details for 99-3782-213-08 by Franz Binder GmbH & Co
Overview of 99-3782-213-08 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIUFD#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for 99-3782-213-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4402
|
Newark | Sensor Conn, Rcpt, R/A, 8Pos, M12, Panel, Product Range:825/876 Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Rohs Compliant: Yes |Binder 99-3782-213-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$40.3800 / $51.7800 | Buy Now |
|
Onlinecomponents.com | M12-X Female panel mount connector, Contacts: 8, shieldable, THT, IP67, UL, M12x1.0 RoHS: Compliant |
52 In Stock |
|
$39.4000 / $51.5200 | Buy Now |
|
Master Electronics | M12-X Female panel mount connector, Contacts: 8, shieldable, THT, IP67, UL, M12x1.0 RoHS: Compliant |
52 In Stock |
|
$39.4000 / $51.5200 | Buy Now |