Part Details for 99-4218-00-07 by Franz Binder GmbH & Co
Overview of 99-4218-00-07 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-184 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-184MLC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 99-4218-00-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4475
|
Newark | Circular Connector, Rcpt, 7Pos, Cable, Product Range:693 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Connector Body Material:- Rohs Compliant: Yes |Binder 99-4218-00-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$10.8600 / $16.7400 | Buy Now |
|
Onlinecomponents.com | RD24 Female cable connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 9 RoHS: Compliant |
85 In Stock |
|
$10.7300 / $24.2300 | Buy Now |
|
CDM Electronics | F cable connector screw-termination Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
C1S131800069594
|
Chip1Stop | Connector Circular pbFree: No | 11 |
|
$24.7000 / $25.0000 | Buy Now |
|
Master Electronics | RD24 Female cable connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 9 RoHS: Compliant |
85 In Stock |
|
$10.7300 / $24.2300 | Buy Now |