There are no models available for this part yet.
Overview of 99-480.837 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 99-480.837 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30B5064
|
Newark | Illuminated Pushbutton Single Main With Point Of Pressure 19X19 Ll 1No Pcb Gold Rohs Compliant: Yes |Eao 99-480.837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $15.0900 | Buy Now | |
DISTI #
99-480.837-ND
|
DigiKey | SWITCH PB SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5200 | Buy Now | |
DISTI #
123-99-480.837
|
Mouser Electronics | Pushbutton Switches PCB MOM 1LED LENS RoHS: Compliant | 0 |
|
$14.7400 / $17.0800 | Order Now | |
DISTI #
70292713
|
RS | Single Pushbutton Actuator 19x19mm 1NO MAINT Illuminative Gold 42VAC/DC PCB | EAO 99-480.837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4000 / $18.7100 | RFQ | |
DISTI #
000000000000354945
|
Sager | Pushbutton Switches PCB MOM 1LED LENS Min Qty: 1 | 0 |
|
$12.7700 / $15.7200 | Buy Now |
CAD Models for 99-480.837 by EAO AG
Part Data Attributes for 99-480.837 by EAO AG
99-480.837
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
99-480.837EAO AGVS
-