There are no models available for this part yet.
Overview of 99.205.9343.3 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD49343NPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
HD49343HNPEB-E | Renesas Electronics Corporation | 8M BSI CMOS Image Sensor for Security Applications | |
10131934-309ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 9 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 99.205.9343.3 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y0113
|
Newark | Pcb Terminal 8491/3.. |Wieland Electric 99.205.9343.3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.6200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $4.2300 | Buy Now |