Part Details for 99.205.9996.0 by Wieland Electric GmbH
Overview of 99.205.9996.0 by Wieland Electric GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-996LHLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 12S 4P Right Angle Header, Solder To Board |
Price & Stock for 99.205.9996.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5604
|
Newark | Pcb Pin Header 8113 S/5 G Ob Of |Wieland Electric 99.205.9996.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 5mm Solder ST Thru-Hole Carton RoHS: Compliant | 0 |
|
$1.0400 / $7.7100 | Buy Now |
Part Details for 99.205.9996.0
99.205.9996.0 CAD Models
99.205.9996.0 Part Data Attributes
|
99.205.9996.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
99.205.9996.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |