Part Details for 99.205.9996.2 by Wieland Electric GmbH
Overview of 99.205.9996.2 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 99.205.9996.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B4534
|
Newark | Pcb Pin Header 8213 S/5 W Ob Of |Wieland Electric 99.205.9996.2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Carton RoHS: Compliant | 0 |
|
$1.1100 / $1.6700 | Buy Now |
Part Details for 99.205.9996.2
99.205.9996.2 CAD Models
99.205.9996.2 Part Data Attributes
|
99.205.9996.2
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
99.205.9996.2
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |