Part Details for 99.80.0.230.50 by FINDER SpA
Overview of 99.80.0.230.50 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99.80.0.230.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7713
|
Newark | Led Module, Accessory Type:Module, For Use With:Switching Relay, Product Range:99 Series, Svhc:No Svhc (15-Jan-2019), Input Voltage Max:230V, Input Voltage Min:110V Rohs Compliant: Yes |Finder 99.80.0.230.50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.1300 | Buy Now |
DISTI #
99.80.0.230.50
|
TME | Module protecting Min Qty: 1 | 0 |
|
$2.7800 / $3.5500 | RFQ |
DISTI #
1169335
|
element14 Asia-Pacific | LED MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6280 / $5.6540 | Buy Now |
DISTI #
1169335
|
Farnell | LED MODULE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3.7071 / $4.2331 | Buy Now |