Part Details for 990-0017-097 by ITT Interconnect Solutions
Overview of 990-0017-097 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 990-0017-097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-990-0017-097
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$3.8400 | Order Now |
DISTI #
ITT990-0017-097
|
Heilind Electronics | SCREW 2-56X716 FIL HD MS VMI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8800 / $6.0300 | Buy Now | |
DISTI #
ITT990-0017-097
|
Interstate Connecting Components | SCREW 2-56X716 FIL HD MS VMI | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8800 / $6.0300 | Buy Now |