There are no models available for this part yet.
Overview of 990-0019-315 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 990-0019-315 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5689
|
Newark | Itt Cannon |Itt Cannon 990-0019-315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5700 / $88.7500 | Buy Now | |
DISTI #
990-0019-315
|
Avnet Americas | CAKE-36 O RING REAR - Bulk (Alt: 990-0019-315) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5375 / $151.7555 | Buy Now | |
DISTI #
965-990-0019-315
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$106.7800 | Order Now | |
DISTI #
ITT990-0019-315
|
Heilind Electronics | CA KE 36 O PACK RING R | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.9700 / $305.1500 | Buy Now | ||
DISTI #
ITT990-0019-315
|
Interstate Connecting Components | CA KE 36 O PACK RING R | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$103.9700 / $305.1500 | Buy Now |