Part Details for 990-3070G by Molex
Overview of 990-3070G by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 990-3070G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3505
|
Newark | Cord Reel W/3070-Gfi Box 4514-3Cord |Molex 990-3070G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$930.6500 | Buy Now |
DISTI #
59857723
|
Verical | SJTOW Cable 3Conductors 14AWG 120V 13.72m RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$700.5300 | Buy Now |
DISTI #
10213363
|
TestEquity LLC | Molex 990-3070G Cord Reel W/3070-Gfi Box 4514-3Cord | 1 |
|
$792.0700 | Buy Now |