Part Details for 990-86 by Woodhead Molex
Overview of 990-86 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 990-86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3147
|
Newark | Cord Reel (Xcr) W/1086-3 Lamp 4514-3Cor |Molex/woodhead 990-86 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$719.6600 / $776.1100 | Buy Now |
|
Onlinecomponents.com | SJTOW Cable 3Conductors 14AWG 120V 13.72m RoHS: Compliant |
1 Partner Stock |
|
$714.1800 / $787.9000 | Buy Now |
|
Master Electronics | SJTOW Cable 3Conductors 14AWG 120V 13.72m RoHS: Compliant |
1 Partner Stock |
|
$714.1800 / $787.9000 | Buy Now |