-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0098
|
Newark | Handle Mounting Screw, Thread Size - Metric:-, Thread Size - Imperial:4-40, Screw Length:6.35Mm, Fastener Material:Stainless Steel, Fastener Plating:-, Screw Head Style:Pan Head Phillips, Product Range:-, Material:Stainless Steel Rohs Compliant: Yes |Keystone 9900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23868 |
|
$0.0500 / $0.1040 | Buy Now |
DISTI #
36-9900-ND
|
DigiKey | MACHINE SCREW PAN PHILLIPS 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
183774 In Stock |
|
$0.0439 / $0.1200 | Buy Now |
DISTI #
534-9900
|
Mouser Electronics | Screws & Fasteners 4-40 X 1/4 SCREW RoHS: Compliant | 69845 |
|
$0.0370 / $0.1200 | Buy Now |
DISTI #
E02:0323_03391230
|
Arrow Electronics | Screw Machine Pan-HD Phillips 4-40-THD 6.4mm-LG 0.25in-LG Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 | Europe - 1817 |
|
$0.0372 / $0.0683 | Buy Now |
DISTI #
71280558
|
RS | Pan Head Screw, Stainless Steel, Phillips, 4-40 Thread, .250" Length | Keystone Electronics 9900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 496 |
|
$0.1010 / $0.1200 | Buy Now |
|
Future Electronics | #4-40 Stainless Steel Phillips Pan Head Machine Screw RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 4800Bulk |
|
$0.0362 / $0.0414 | Buy Now |
DISTI #
KEY9900
|
Heilind Electronics | 4-40 X 1/4 SCREW | Americas - 56303 in Stock |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | Screws Machine Stainless Steel Pan Head Phillips Drive 4-40 RoHS: Compliant |
41 In Stock |
|
$0.2248 / $0.4650 | Buy Now |
DISTI #
KEYS9900
|
TME | Screw, UNC4-40x6.4, 40, Head: cheese head, Phillips, PH1 Min Qty: 100 | 2700 |
|
$0.0473 / $0.0675 | Buy Now |
DISTI #
KEY9900
|
Interstate Connecting Components | 4-40 X 1/4 SCREW | 18767 |
|
$0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy