Part Details for 9900 by SCS
Overview of 9900 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9070
|
Newark | Anti-Fatigue Mat, Black, 0.6"x3 X5 , Matting Type:Anti Fatigue, Mat Material:Rubber, Length:5Ft, Width:3Ft, Mat Colour:Black, Product Range:- Rohs Compliant: Yes |Scs 9900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.3200 | Buy Now |
DISTI #
SCP247-ND
|
DigiKey | FLOOR MAT RUBBER BLACK 5' X 3' Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$490.7800 | Buy Now |
DISTI #
517-9900
|
Mouser Electronics | Anti-Static Control Products Mat, Anti-Fatigue, Rubber, RoHS: Compliant | 0 |
|
$489.5500 / $515.3200 | Order Now |
DISTI #
70112660
|
RS | Static Control Anti-Fatgue Mat (3 x 5) Black with 3034 snap & 3040 ground cord | SCS 9900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$456.4300 / $490.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$408.9700 / $430.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$408.9700 / $430.5000 | Buy Now |
DISTI #
105ST9900
|
Techni-Tool, Inc. | SCS 9900 Mat, Anti-Fatigue, Rubber | 2 |
|
$515.3200 | Buy Now |
DISTI #
105ST9900
|
TestEquity LLC | SCS 9900 Mat, Anti-Fatigue, Rubber | 2 |
|
$515.3200 | Buy Now |
Part Details for 9900
9900 CAD Models
9900 Part Data Attributes
|
9900
SCS
Buy Now
|
Compare Parts:
9900
SCS
|
Samacsys Manufacturer | SCS |