Part Details for 9903-05-20 by Coto Technology USA
Overview of 9903-05-20 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9903-05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M3627
|
Newark | Relay, Reed, Spst-No, 100V, 0.25A, Smd, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:9900 Series, Relay Mounting:Surface Mount, Coil Resistance:150Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 9903-05-20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
306-1198-ND
|
DigiKey | RELAY RF SPST-NO 250MA 5V Min Qty: 1 Lead time: 76 Weeks Container: Tube | Limited Supply - Call |
|
$11.0570 / $17.1600 | Buy Now |
|
Onlinecomponents.com | RELAY CD. REV 00 BOM/MFG J/NP4 RoHS: Compliant |
1000 On Order |
|
$10.8800 / $19.9000 | Buy Now |
DISTI #
9903-05-20
|
TME | Relay: reed switch, SPDT, Ucoil: 5VDC, 0.5A, max.100VDC, max.100VAC Min Qty: 1 | 0 |
|
$9.9600 / $13.2800 | RFQ |
|
Master Electronics | RELAY CD. REV 00 BOM/MFG J/NP4 RoHS: Compliant |
1000 On Order |
|
$10.8800 / $19.9000 | Buy Now |