Part Details for 9907 E4X500 by Belden Inc
Overview of 9907 E4X500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9907 E4X500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6819
|
Newark | Coaxial Cable, Rg-58A/U, 500Ft, Gray, Coaxial Cable Type:Rg58A, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9907 E4X500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,008.0900 / $1,086.0900 | Buy Now |
DISTI #
35M3507
|
Newark | Coaxial Cable, Rg58A, 50 Ohm, 500 Ft, 152.4 M Rohs Compliant: Yes |Belden 9907 E4X500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.3700 / $257.7300 | Buy Now |
DISTI #
BEL1890-500-ND
|
DigiKey | CABLE COAX STRND 20AWG 50 OHM Min Qty: 500 Lead time: 6 Weeks Container: Spool |
500 In Stock |
|
$1.9030 | Buy Now |
DISTI #
566-9907-500
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL GRAY RoHS: Compliant | 3 |
|
$1,027.7100 | Buy Now |
DISTI #
70005311
|
RS | Coaxial Cable, RG58A/U, 20 AWG, TC, 19x32, Braid Shld, TC, FPE Ins, Gry, PVC jkt | Belden 9907 E4X500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$893.0300 | RFQ |