Part Details for 9907 E4XU1000 by Belden Inc
Overview of 9907 E4XU1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90599-072LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10129379-907001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. | |
51939-907LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 28S 13ACP Right Angle Header, Solder To Board |
Price & Stock for 9907 E4XU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6820
|
Newark | Cable, Coaxial, Rg-58A/U, 20Awg, 50 Ohm, 1000Ft, Gray, Coaxial Cable Type:Rg58A, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Belden 9907 E4XU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,137.1300 / $2,302.5100 | Buy Now |
DISTI #
BEL5283-1000-ND
|
DigiKey | RG-58 TYPE COAX Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9144 | Buy Now |
DISTI #
566-9907-U1000-E4X
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft BOX LT.GRAY RoHS: Compliant | 0 |
|
$2,114.6800 | Order Now |