Part Details for 9908 002100 by Belden Inc
Overview of 9908 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-908LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions | |
10129379-908004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
10129379-908003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 9908 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1951
|
Newark | Hook Up Wire, 100Ft, 8Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:8Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 9908 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,553.5700 / $1,673.7800 | Buy Now |
DISTI #
BEL3750-100-ND
|
DigiKey | HOOK-UP STRND 8AWG 600V RED Min Qty: 100 Lead time: 7 Weeks Container: Spool |
500 In Stock |
|
$11.7242 / $13.5575 | Buy Now |
DISTI #
566-9908-100-02
|
Mouser Electronics | Hook-up Wire 8AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 5 |
|
$1,307.4200 / $1,400.9000 | Buy Now |
DISTI #
70002727
|
RS | Hook-Up Wire, 8 AWG, 84x27, TC, Red PVC Ins, 105C, 600V, 9908 Series | Belden 9908 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,414.9100 | Buy Now |