Part Details for 9908-125 by Bivar Inc
Overview of 9908-125 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9908-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1888
|
Newark | Pcb Mounting, Round, Nylon 6, 3.2Mm, Pcb Support Type:-, Pcb Support Material:Nylon 6 (Polyamide 6), Height:3.2Mm, External Width:4.7Mm, Product Range:-, Inner Diameter:3.2Mm, Outer Diameter:4.7Mm, Overall Length:3.2Mm Rohs Compliant: Yes |Bivar 9908-125 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
492-1072-ND
|
DigiKey | ROUND SPACER #4 NYLON 1/8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20813 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-9908-125
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .125in Nylon White RoHS: Compliant | 7792 |
|
$0.0270 / $0.1000 | Buy Now |
DISTI #
70532590
|
RS | Nylon Tubular, 0.125 in. Length, 0.187 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9908-125 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0800 | RFQ |
|
Future Electronics | 9908 Series .125 in High Screw Size 4 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0360 / $0.0431 | Buy Now |
|
Bisco Industries | 6581 |
|
Buy Now | ||
DISTI #
BIV9908-125
|
Heilind Electronics | NYLON TUBLUAR SPACER, 0.125 IN. LENGTH, 0.187 OD, 0.125 | Americas - 106 in Stock |
|
$0.0279 / $0.0575 | Buy Now |
DISTI #
BIV9908-125
|
Interstate Connecting Components | NYLON TUBLUAR SPACER, 0.125 IN. LENGTH, 0.187 OD, 0.125 | 35 |
|
$0.0279 / $0.0575 | Buy Now |
Part Details for 9908-125
9908-125 CAD Models
9908-125 Part Data Attributes
|
9908-125
Bivar Inc
Buy Now
|
Compare Parts:
9908-125
Bivar Inc
|
Samacsys Manufacturer | Bivar |