Part Details for 9908-2MM by Bivar Inc
Overview of 9908-2MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9908-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8050
|
Newark | Nylon Tubular, 2 Mm Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-2MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
9908-2MM-ND
|
DigiKey | ROUND SPACER #4 NYLON 2MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
749-9908-2MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .2mm Nylon White RoHS: Compliant | 2958 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70532606
|
RS | Nylon Tubular, 2 mm Length, 0.187 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9908-2MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0360 | Buy Now |
DISTI #
BIV9908-2MM
|
DB Roberts | Nylon Tubluar Spacer, 2mm Length, 0.187 OD, 0.125 ID,#4 | 240 |
|
Buy Now |