Part Details for 9910 002100 by Belden Inc
Overview of 9910 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9910 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1945
|
Newark | Hook Up Wire, 100Ft, 10Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 9910 002100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$876.8600 / $944.7200 | Buy Now |
DISTI #
BEL1737-100-ND
|
DigiKey | HOOK-UP STRND 10AWG RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1400 In Stock |
|
$6.8531 / $7.8020 | Buy Now |
DISTI #
566-9910-100-02
|
Mouser Electronics | Hook-up Wire 10AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 5 |
|
$754.2700 / $838.1500 | Buy Now |
DISTI #
70002677
|
RS | Hook-Up Wire, 10 AWG, 65x28, TC, Red PVC Ins, 105C, 600V | Belden 9910 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$683.7900 | RFQ |
DISTI #
9910.002100
|
TME | Wire, stranded, Cu, 10AWG, PVC, red, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$4.3900 / $6.1500 | RFQ |