Part Details for 9910 002250 by Belden Inc
Overview of 9910 002250 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9910 002250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1949
|
Newark | Hook Up Wire, 250Ft, 10Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:10Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 9910 002250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,498.0200 / $1,613.9400 | Buy Now |
DISTI #
BEL4354250-ND
|
DigiKey | HOOK-UP STRND 10AWG RED Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7551 / $5.2594 | Buy Now |
DISTI #
566-9910-250-02
|
Mouser Electronics | Hook-up Wire 10AWG 1C PVC 250ft SPOOL RED RoHS: Compliant | 0 |
|
$1,455.9800 / $1,513.4700 | Order Now |
DISTI #
70004121
|
RS | Hook-Up Wire,10 AWG, PVC Ins, Red | Belden 9910 002250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$1,684.1100 | RFQ |
DISTI #
9910.002250
|
TME | Wire, stranded, Cu, 10AWG, PVC, red, 600V, 76m, 250ft Min Qty: 76 | 152 |
|
$4.3900 / $5.8600 | Buy Now |